Arrow Electronic Components Online
NTJS4151PT1G|ONSEMI|limage
NTJS4151PT1G|ONSEMI|simage
MOSFETs

NTJS4151PT1G

Trans MOSFET P-CH 20V 3.3A 6-Pin SC-88 T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    3.3
  • Maximum Drain-Source Resistance (mOhm)
    60@4.5V
  • Typical Gate Charge @ Vgs (nC)
    10@4.5V
  • Typical Input Capacitance @ Vds (pF)
    850@10V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    4.2
  • Typical Rise Time (ns)
    1.7
  • Typical Turn-Off Delay Time (ns)
    2.7
  • Typical Turn-On Delay Time (ns)
    0.85
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources