Arrow Electronic Components Online
NTJD4401NT1G|ONSEMI|limage
NTJD4401NT1G|ONSEMI|simage
MOSFETs

NTJD4401NT1G

Trans MOSFET N-CH 20V 0.91A 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NTJD4401NT1G
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.91
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    375@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.3@4.5V
  • Typical Gate to Drain Charge (nC)
    0.4
  • Typical Gate to Source Charge (nC)
    0.2
  • Typical Input Capacitance @ Vds (pF)
    33@20V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.8@20V
  • Minimum Gate Threshold Voltage (V)
    0.6
  • Typical Output Capacitance (pF)
    13
  • Maximum Power Dissipation (mW)
    550
  • Typical Fall Time (ns)
    506
  • Typical Rise Time (ns)
    227
  • Typical Turn-Off Delay Time (ns)
    786
  • Typical Turn-On Delay Time (ns)
    83
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    360@2.5V|290@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.2
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    458
  • Typical Diode Forward Voltage (V)
    0.76
  • Typical Gate Plateau Voltage (V)
    1.5
  • Typical Reverse Recovery Time (ns)
    410
  • Maximum Diode Forward Voltage (V)
    1.1
  • Typical Gate Threshold Voltage (V)
    0.92
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources