Arrow Electronic Components Online
NTJD4158CT1G|ONSEMI|simage
NTJD4158CT1G|ONSEMI|limage
MOSFETs

NTJD4158CT1G

Trans MOSFET N/P-CH 30V/20V 0.25A/0.88A 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30@N Channel|20@P Channel
  • Maximum Gate-Source Voltage (V)
    ±20@N Channel|±12@P Channel
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.25@N Channel|0.88@P Channel
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1500@4.5V@N Channel|260@4.5V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    0.9@5V@N Channel|2.2@4.5V@P Channel
  • Typical Gate to Drain Charge (nC)
    0.2@N Channel|0.65@P Channel
  • Typical Gate to Source Charge (nC)
    0.3@N Channel|0.5@P Channel
  • Typical Input Capacitance @ Vds (pF)
    20@5V@N Channel|155@20V@P Channel
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    7.25@5V@N Channel|18@20V@P Channel
  • Minimum Gate Threshold Voltage (V)
    0.8@N Channel|0.45@P Channel
  • Typical Output Capacitance (pF)
    19@N Channel|25@P Channel
  • Maximum Power Dissipation (mW)
    270
  • Typical Fall Time (ns)
    78@N Channel|3.5@P Channel
  • Typical Rise Time (ns)
    66@N Channel|6.5@P Channel
  • Typical Turn-Off Delay Time (ns)
    56@N Channel|13.5@P Channel
  • Typical Turn-On Delay Time (ns)
    15@N Channel|5.8@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1500@2.5V|1000@4.5V@N Channel|345@2.5V|215@4.5V@P Channel
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.27
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.5@N Channel|3@P Channel
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    460
  • Typical Diode Forward Voltage (V)
    0.65@N Channel|0.8@P Channel
  • Typical Gate Plateau Voltage (V)
    2.3@N Channel|2@P Channel
  • Typical Reverse Recovery Time (ns)
    12.4@N Channel|10.6@P Channel
  • Maximum Diode Forward Voltage (V)
    0.7@N Channel|1.2@P Channel
  • Typical Gate Threshold Voltage (V)
    1.2@N Channel|0.61@P Channel
  • Maximum Positive Gate-Source Voltage (V)
    20@N Channel|12@P Channel
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.25@N Channel|0.88@P Channel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources