Inductor Surface Mount
NTI04B2N9TRF
Inductor RF Chip Thin Film 0.0029uH 0.1nH 500MHz 13Q-Factor 0.38A 0.45Ohm DCR 0402 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Thin Film
Inductance (H)
0.0029u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.38
Maximum DC Resistance (Ohm)
0.45
Minimum Quality Factor
13
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.37
Order Quantity

