Arrow Electronic Components Online
NTI02C1N6TRF|NIC|simage
NTI02C1N6TRF|NIC|limage
Inductor Surface Mount

NTI02C1N6TRF

Inductor RF Chip Thin Film 0.0016uH 0.2nH 500MHz 8Q-Factor 0.2A 0.55Ohm DCR 0201 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Thin Film
  • Inductance (H)
    0.0016u
  • Tolerance
    0.2nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    0.55
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    9000M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.65
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.35
  • Maximum Product Height (mm)
    0.28

Documentation and Resources

Datasheets
Design resources