Thermistors
NTHS1206N02N5001JE
Thermistor NTC 5K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4 to -3.5
Thermal Coefficient
-3.84%/K
Thermal Time Constant (s)
13
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3486
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
5000
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Application
Temperature Sensing|Temperature Protection|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.8(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±1.8
Construction
Solder Pad
Mounting
Surface Mount

