Arrow Electronic Components Online
NTHS0603N17N2003JE|VISHAY|limage
NTHS0603N17N2003JE|VISHAY|simage
Thermistors

NTHS0603N17N2003JE

Thermistor NTC 200K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4073K -4.5 to -4 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.5%/K
  • Thermal Time Constant (s)
    8
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    4073
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    200000
  • Resistance Range @ 25C (Ohm)
    >= 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Application
    Temperature Sensing|Temperature Protection|Temperature Compensation
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    1(Max)
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources