Thermistors
NTHS0402N02N1002JE
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4 to -3.5
Thermal Coefficient
-3.84%/K
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3486
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Application
Temperature Sensing|Temperature Protection|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
1.02
Product Depth (mm)
0.56
Product Height (mm)
0.71(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

