Arrow Electronic Components Online
NTH4L025N065SC1|ONSEMI|limage
NTH4L025N065SC1|ONSEMI|simage
MOSFETs

NTH4L025N065SC1

Trans MOSFET N-CH SiC 650V 99A 4-Pin(4+Tab) TO-247 Tube

onsemi
Datasheets 

Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, TO247−4L

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    22
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    99
  • Maximum Drain-Source Resistance (mOhm)
    28.5@18V
  • Typical Gate Charge @ Vgs (nC)
    164@18V
  • Typical Gate Charge @ 10V (nC)
    164
  • Typical Input Capacitance @ Vds (pF)
    3480@325V
  • Maximum Power Dissipation (mW)
    348000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    19
  • Typical Turn-Off Delay Time (ns)
    32
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    22.54
  • Package Width
    5
  • Package Length
    15.6
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources