Arrow Electronic Components Online
NTH4L022N120M3S|ONSEMI|simage
NTH4L022N120M3S|ONSEMI|limage
MOSFETs

NTH4L022N120M3S

Trans MOSFET N-CH SiC 1.2KV 89A 4-Pin(4+Tab) TO-247 Tube

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Silicon Carbide (SiC) MOSFET – EliteSiC, 22 mohm, 1200 V, M3S, TO-247-4L

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    22
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    89
  • Maximum Drain-Source Resistance (mOhm)
    30@18V
  • Typical Gate Charge @ Vgs (nC)
    137@18V
  • Typical Gate Charge @ 10V (nC)
    151
  • Typical Input Capacitance @ Vds (pF)
    3175@800V
  • Maximum Power Dissipation (mW)
    348000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    24
  • Typical Turn-Off Delay Time (ns)
    48
  • Typical Turn-On Delay Time (ns)
    18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    22.54
  • Package Width
    5
  • Package Length
    15.6
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4
  • Family/Series
    NTH4L022N120M3S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    450
Order Quantity

Documentation and Resources

Datasheets
Design resources