Arrow Electronic Components Online
NTH0512MC|MURATAPS|simage
NTH0512MC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NTH0512MC

Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W 12-Pin Mini-SMD Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.083|0.083
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    95(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    82
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    2.75
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    5.75(Max)
  • Package Width
    12.7
  • Package Length
    17.78
  • PCB changed
    12
  • Supplier Package
    Mini-SMD
  • Pin Count
    12

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources