Heat Shrink
NTFR-3/16-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.9988
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Chlorinated Polyolefin
Color
Black
Shrink Wall Type
Medium
Inside Diameter Before Shrinking (mm)
4.8
Inside Diameter After Shrinking (mm)
2.5
Minimum Operating Temperature (°C)
-70
Maximum Operating Temperature (°C)
121
Packaging
Spool
Product Thickness (mm)
0.84
Shrink Ratio
1.75:1

