Arrow Electronic Components Online
NTF2955T1G|ONSEMI|simage
NTF2955T1G|ONSEMI|limage
Top Searched
MOSFETs

NTF2955T1G

Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    2.6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    185@10V
  • Typical Gate Charge @ Vgs (nC)
    14.3@10V
  • Typical Gate Charge @ 10V (nC)
    14.3
  • Typical Gate to Drain Charge (nC)
    5.2
  • Typical Gate to Source Charge (nC)
    2.3
  • Typical Reverse Recovery Charge (nC)
    0.139
  • Typical Input Capacitance @ Vds (pF)
    492@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    50@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    165
  • Maximum Power Dissipation (mW)
    2300
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    7.6
  • Typical Turn-Off Delay Time (ns)
    65
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    154@10V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.3
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    17
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    150
  • Typical Diode Forward Voltage (V)
    1.1
  • Typical Gate Plateau Voltage (V)
    4.2
  • Typical Reverse Recovery Time (ns)
    36
  • Maximum Diode Forward Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    2.6
  • Mounting
    Surface Mount
  • Package Height
    1.57
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources