Arrow Electronic Components Online
NTE8181|NTE_ELEC|simage
NTE8181|NTE_ELEC|limage
Top Searched
Thermal Cutoffs

NTE8181

Thermal Cutoff (Thermal Fuse)

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Cut-Off Temperature (°C)
    184
  • Cut-Off Temperature Accuracy (°C)
    -5|0
  • Holding Temperature (°C)
    154
  • Maximum Temperature Limit (°C)
    300
  • Maximum Voltage Rating
    120VAC|250VAC
  • Maximum Current Rating (A)
    15
  • Number of Terminals
    2
  • Lead Length (mm)
    35
  • Product Diameter (mm)
    4.1
  • Product Length (mm)
    11.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources