Arrow Electronic Components Online
NTE6400A|NTE_ELEC|simage
NTE6400A|NTE_ELEC|limage
Discrete Misc

NTE6400A

Unijunction Transistor 3-Pin TO-39

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Unijunction Transistor
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    140
  • Diameter
    9.39(Max)
  • Mounting
    Through Hole
  • Package Height
    6.6(Max)
  • PCB changed
    3
  • Supplier Package
    TO-39
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources