Arrow Electronic Components Online
NTE5814|NTE_ELEC|simage
NTE5814|NTE_ELEC|limage
Rectifiers

NTE5814

Diode 400V 6A 2-Pin

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    400
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    6@Ta=60C
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    8.89
  • Mounting
    Through Hole
  • Package Length
    8.89
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources