Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
800
Configuration
Single
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1.2@9.4A
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
6.35(Max)
Mounting
Through Hole
Package Length
9.4(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-27
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

