Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Maximum Continuous Forward Current (A)
5@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1.7
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
70
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
6.35
Package Width
6.35
Package Length
9.4
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-27
Pin Count
2
Lead Shape
Through Hole

