Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
3(Typ)
Maximum Gate Trigger Voltage (V)
2.2
Maximum Gate Trigger Current (mA)
3
Surge Current Rating (A)
30
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
400
Peak On-State Voltage (V)
1.85@5A
Repetitive Peak Forward Blocking Voltage (V)
400
Repetitive Peak Off-State Current (mA)
0.75
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Diameter
8.95
Mounting
Through Hole
Package Height
6.35
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-5
Pin Count
3
Lead Shape
Through Hole

