Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
47
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
50000
Test Current (mA)
270
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
880
Maximum Zener Impedance (Ohm)
5
Maximum Power Dissipation @ 25C (mW)
50000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
0.09%/°C
Mounting
Stud
Package Height
22.9(Max)
Package Width
17.4(Max)
Package Length
20.1(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-5
Pin Count
2
Lead Shape
Terminal Stud

