Arrow Electronic Components Online
NTE379|NTE_ELEC|simage
NTE379|NTE_ELEC|limage
GP BJT

NTE379

Trans GP BJT NPN 400V 12A 2000mW 3-Pin(3+Tab) TO-220

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Voltage (V)
    9
  • Maximum Base-Emitter Saturation Voltage (V)
    1.6@1.6A@8A
  • Maximum Collector-Emitter Saturation Voltage (V)
    3@12A@3A
  • Maximum DC Collector Current (A)
    12
  • Minimum DC Current Gain
    8@5A@5V|6@8A@5V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources