Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
7000mcd
Peak Wavelength (nm)
592
Viewing Angle (°)
30
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
Yes
Supplier Color
Yellow
High Power
No
High Brightness
No
Diameter
5.7
Mounting
Through Hole
Package Height
8.7
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2

