Arrow Electronic Components Online
NTE30038|NTE_ELEC|simage
NTE30038|NTE_ELEC|limage
LEDs

NTE30038

LED Uni-Color Green 523nm 2-Pin T-1 3/4

NTE Electronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    11000mcd
  • Peak Wavelength (nm)
    523
  • Viewing Angle (°)
    15
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    3.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Diameter
    5.7
  • Mounting
    Through Hole
  • Package Height
    8.7
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources