Arrow Electronic Components Online
NTE169|NTE_ELEC|limage
NTE169|NTE_ELEC|simage
Bridge Rectifiers

NTE169

Diode Rectifier Bridge Single 600V 2A 4-Pin

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    2@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    60
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Mounting
    Through Hole
  • Package Height
    11.18
  • Package Width
    4.83
  • Package Length
    14.73
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources