DC to DC Converter and Switching Regulator Module
NTE1212MC-R
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
12
Output Current (A)
0.083
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
110(Typ)
Switching Regulator
Yes
Load Regulation
7.5%
Line Regulation
1.2%/%
Efficiency (%)
74
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.21
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.35(Max)
Package Width
7.7
Package Length
12.7
PCB changed
8
Supplier Package
SMD Module
Pin Count
8
Order Quantity

