DC to DC Converter and Switching Regulator Module
NTE0503MC-R
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3
Output Current (A)
0.303
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
110(Typ)
Switching Regulator
Yes
Load Regulation
14%
Line Regulation
1.2%/%
Efficiency (%)
74
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.21
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.35(Max)
Package Width
7.7
Package Length
12.7
PCB changed
8
Supplier Package
SMD Module
Pin Count
8
Order Quantity

