Arrow Electronic Components Online
NTE0305MC|MURATAPS|limage
NTE0305MC|MURATAPS|simage
DC to DC Converter and Switching Regulator Module

NTE0305MC

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Module Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    2.97
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.63
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    110(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    14%
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    1.21
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.35(Max)
  • Package Width
    7.7
  • Package Length
    12.7
  • PCB changed
    8
  • Supplier Package
    SMD Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources