Arrow Electronic Components Online
NTD4815N35G|ONSEMI|simage
NTD4815N35G|ONSEMI|limage
MOSFETs

NTD4815N-35G

Trans MOSFET N-CH 30V 8.5A 3-Pin(3+Tab) IPAK Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    8.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    15@11.5V
  • Typical Gate Charge @ Vgs (nC)
    14.1@11.5V|6@4.5V
  • Typical Input Capacitance @ Vds (pF)
    770@12V
  • Maximum Power Dissipation (mW)
    1920
  • Typical Fall Time (ns)
    2.3|3.5
  • Typical Rise Time (ns)
    17.6|21.4
  • Typical Turn-Off Delay Time (ns)
    18.4|11.4
  • Typical Turn-On Delay Time (ns)
    6.3|10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    6.22(Max)
  • Package Width
    2.38(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    IPAK
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources