Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
19.6
Maximum Drain-Source Resistance (mOhm)
4@11.5V
Typical Gate Charge @ Vgs (nC)
30@4.5V|73@11.5V
Typical Gate to Drain Charge (nC)
13
Typical Gate to Source Charge (nC)
13
Typical Reverse Recovery Charge (nC)
30
Typical Input Capacitance @ Vds (pF)
4490@12V
Typical Output Capacitance (pF)
952
Maximum Power Dissipation (mW)
2660
Typical Fall Time (ns)
5|8
Typical Rise Time (ns)
20|19
Typical Turn-Off Delay Time (ns)
24|35
Typical Turn-On Delay Time (ns)
10|18
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

