Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
2(Max)
Thermal Time Constant Range (s)
<3
Sensitivity Index (K)
3930
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
200 to 2000000
Resistance Tolerance Percentage@ 25°C (%)
±3
Resistance Tolerance Percentage Range @ 25°C (%)
±2 to ±5
Application
Temperature Measurement of Laser Diode of Optical Transceiver and LiDAR
Product Length (mm)
0.33
Product Depth (mm)
0.33
Product Height (mm)
0.25(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

