Thermistors
NTCS0805E3222GMT
Thermistor NTC 2.2K Ohm 2% 2-Pin 0805 Surface Mount Solder Pad 3600K -4.5 to -4 T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Thermal Coefficient
-4.02%/K
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3600
Sensitivity Index Range (K)
3600 to 3850
Accuracy
±1%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
2200
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±2
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
210
Application
Temperature Sensing|Temperature Protection|Temperature Compensation
Body Material
Glass
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount

