Arrow Electronic Components Online
NTCS0805E3103JMT|VISHAY|simage
NTCS0805E3103JMT|VISHAY|limage
Thermistors

NTCS0805E3103JMT

Thermistor NTC 10K Ohm 5% 2-Pin 805 Surface Mount Solder Pad 3570K T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NTC
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.15
  • Thermal Time Constant (s)
    10
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3570
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    210
  • Application
    Temperature Compensation|Temperature Protection|Temperature Sensing
  • Body Material
    Glass
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.008
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.8
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.15
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources