Arrow Electronic Components Online
NTCS0603E3472FHT|VISHAY|simage
NTCS0603E3472FHT|VISHAY|limage
Thermistors

NTCS0603E3472FHT

Thermistor NTC 4.7K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3830K -4.5 to -4 T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.28%/K
  • Thermal Time Constant (s)
    <4
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3830
  • Sensitivity Index Range (K)
    3600 to 3850
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    4700
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    125m
  • Application
    Temperature Sensing|Temperature Protection|Temperature Compensation
  • Body Material
    Glass
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources