Thermistors
NTCS0603E3223JMT
Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3730K -4.5 to -4 T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Thermal Coefficient
-4.12%/K
Thermal Time Constant (s)
<4
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3730
Sensitivity Index Range (K)
3600 to 3850
Accuracy
±1%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
22000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
125m
Application
Temperature Sensing|Temperature Protection|Temperature Compensation
Body Material
Glass
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount

