Arrow Electronic Components Online
NTCS0603E3103JHT|VISHAY|simage
NTCS0603E3103JHT|VISHAY|limage
Top Purchased
Thermistors

NTCS0603E3103JHT

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.41%/K
  • Thermal Time Constant (s)
    <4
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3960
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25°C (Ohm)
    10000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±5
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    125m
  • Application
    Temperature Sensing|Temperature Protection|Temperature Compensation
  • Body Material
    Glass
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources