Thermistors
NTCS0402E3473FXT
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4075K -4.5 to -4 T/R Automotive
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Thermal Coefficient
-4.48%/K
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4075
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±3%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
47000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
70m
Application
Temperature Sensing|Temperature Protection|Temperature Compensation
Body Material
Glass
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount

