Arrow Electronic Components Online
NTCLG100E2203JB|VISHAY|simage
NTCLG100E2203JB|VISHAY|limage
Thermistors

NTCLG100E2203JB

Thermistor NTC 20K Ohm 5% 2-Pin DO-35 Axial 3977K -4.5 to -4 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.38%/K
  • Thermal Time Constant (s)
    6
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3977
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1.3%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Resistance @ 25C (Ohm)
    20000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Measurement|Temperature Sensing|Temperature Control
  • Packaging
    Bulk
  • Product Diameter (mm)
    1.8
  • Product Length (mm)
    3.75
  • Construction
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources