Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Thermal Coefficient
-4.38%/K
Thermal Time Constant (s)
6
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3977
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±1.3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Resistance @ 25C (Ohm)
100000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Application
Temperature Measurement|Temperature Control|Temperature Sensing
Packaging
Bulk
Product Diameter (mm)
1.8
Product Length (mm)
3.75
Construction
Axial
Mounting
Through Hole

