Thermistors
NTCLE300E3302SB
Thermistor NTC 3K Ohm 2.18% 2-Pin Wire 3977K >= -3.5 Box Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.37%/K
Sensitivity Index (K)
3977
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±0.5°C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
3000
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±2.18
Maximum Power Rating (W)
100m
Application
Temperature Measurement|Temperature Sensing|Temperature Control
Seated Plane Height (mm)
40(Max)
Packaging
Box
Product Diameter (mm)
2.4(Max)
Product Height (mm)
8(Max)
Construction
Wire
Mounting
Through Hole

