Arrow Electronic Components Online
NTCLE213E3103JHB0|VISHAY|limage
NTCLE213E3103JHB0|VISHAY|simage
Thermistors

NTCLE213E3103JHB0

Thermistor NTC 10K Ohm 5% 2-Pin Radial 3984K Bulk Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    5
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3984
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.5%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Voltage Rating
    500VAC
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Sensing|Temperature Compensation|Temperature Control
  • Terminal Pitch (mm)
    2.54
  • Seated Plane Height (mm)
    10(Max)
  • Packaging
    Bulk
  • Product Weight (g)
    0.1
  • Product Diameter (mm)
    2.5(Max)
  • Product Height (mm)
    5.5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources