Arrow Electronic Components Online
NTCLE203E3222SB0|VISHAY|simage
NTCLE203E3222SB0|VISHAY|limage
Thermistors

NTCLE203E3222SB0

Thermistor NTC 2.252K Ohm 2.2% 2-Pin Radial 3984K -4.5 to -4 Bulk Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.39%/K
  • Sensitivity Index (K)
    3984
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.5%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25°C (Ohm)
    2252
  • Resistance Range @ 25°C (Ohm)
    1500 to 6000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±2.2
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation
  • Terminal Pitch (mm)
    2.54
  • Seated Plane Height (mm)
    6(Max)
  • Packaging
    Bulk
  • Product Length (mm)
    4.2(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    6(Max)
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources