Arrow Electronic Components Online
NTCLE203E3104HB0|VISHAY|simage
NTCLE203E3104HB0|VISHAY|limage
Thermistors

NTCLE203E3104HB0

Thermistor NTC 100K Ohm 3% 2-Pin Radial 4190K -5 to -4.5 Box

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -5 to -4.5
  • Thermal Coefficient
    -4.57%/K
  • Thermal Time Constant (s)
    13
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    4190
  • Sensitivity Index Range (K)
    4100 to 4300
  • Accuracy
    ±1.5%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    100000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±3
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Measurement|Temperature Sensing|Temperature Control
  • Body Material
    Ceramic
  • Terminal Pitch (mm)
    2.54
  • Seated Plane Height (mm)
    8(Max)
  • Packaging
    Box
  • Product Length (mm)
    3.6(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    8(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources