Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Thermal Coefficient
-4.38%/K
Thermal Time Constant (s)
13
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3977
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±0.75%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
100m
Application
Temperature Measurement|Temperature Sensing|Temperature Control
Body Material
Ceramic
Terminal Pitch (mm)
2.54
Seated Plane Height (mm)
8(Max)
Packaging
Box
Product Weight (g)
0.11
Product Length (mm)
3.6(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
8(Max)
Construction
Radial
Mounting
Through Hole

