Arrow Electronic Components Online
NTCLE100E3473JB0|VISHAY|simage
NTCLE100E3473JB0|VISHAY|limage
Thermistors

NTCLE100E3473JB0

Thermistor NTC 47K Ohm 5% 2-Pin Radial 4090K -4.5 to -4 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.47%/K
  • Thermal Time Constant (s)
    15
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    4090
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1.5%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    47000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    500m
  • Application
    Temperature Compensation|Temperature Control|Temperature Sensing|Temperature Measurement
  • Terminal Pitch (mm)
    2.54
  • Seated Plane Height (mm)
    9(Max)
  • Packaging
    Bulk
  • Product Length (mm)
    3.3(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    9(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources