Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4 to -3.5
Thermal Coefficient
-3.9%/K
Thermal Time Constant (s)
15
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
3560
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±1.5%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
470
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
500m
Application
Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation
Terminal Pitch (mm)
2.54
Seated Plane Height (mm)
9(Max)
Packaging
Bulk
Product Length (mm)
3.3(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
9(Max)
Construction
Radial
Mounting
Through Hole

