Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4 to -3.5
Thermal Coefficient
-3.87%/K
Thermal Time Constant (s)
15
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
3528
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±0.5%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
1000
Resistance Range @ 25°C (Ohm)
300 to 1500
Resistance Tolerance Percentage@ 25°C (%)
±2
Resistance Tolerance Percentage Range @ 25°C (%)
±2 to ±5
Maximum Power Rating (W)
500m
Application
Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation
Terminal Pitch (mm)
2.54
Seated Plane Height (mm)
9(Max)
Packaging
Bulk
Product Length (mm)
3.3(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
9(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

