Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Body Material
Ceramic
Packaging
Tape and Reel
Product Weight (g)
0.0013
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Order Quantity

