Thermistors
NTCG203NH103JT1
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3650
Sensitivity Index Range (K)
3600 to 3850
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
230m
Application
Temperature Sensor|Temperature Compensation
Packaging
Tape and Reel
Product Weight (g)
0.0072
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.7
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

