Thermistors
NTCG164QH105HT1
Thermistor NTC 1000K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
1000000
Packaging
Tape and Reel
Product Weight (g)
0.005
Product Length (mm)
1.6
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

