Arrow Electronic Components Online
NTCG164BH102HT1|TDK|simage
NTCG164BH102HT1|TDK|limage

NTCG164BH102HT1

Thermistor NTC 1K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    1000
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.005
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
  • Family/Series
    NTCG
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources